Part Details for RK73H1JRTBK1690F by KOA Speer Electronics Inc
Overview of RK73H1JRTBK1690F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTBK1690F
RK73H1JRTBK1690F CAD Models
RK73H1JRTBK1690F Part Data Attributes
|
RK73H1JRTBK1690F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK1690F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK1690F
This table gives cross-reference parts and alternative options found for RK73H1JRTBK1690F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK1690F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF1690T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTBK1690F vs 0603SAF1690T5E |
CR-03FLA--169R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTBK1690F vs CR-03FLA--169R |
RK73H1JGTD1690F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK1690F vs RK73H1JGTD1690F |
RK73H1JTTDD1690F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK1690F vs RK73H1JTTDD1690F |
ERJS03F1690V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H1JRTBK1690F vs ERJS03F1690V |
CDP0603169R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK1690F vs CDP0603169R1%100PPM/KKS |
RK73H1JGTP1690F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK1690F vs RK73H1JGTP1690F |
232270471691L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTBK1690F vs 232270471691L |
CR16-1690FL | Fixed Resistor | ASJ Holdings Limited | RK73H1JRTBK1690F vs CR16-1690FL |
RMC16K1690FTP | Fixed Resistor, | Kamaya Inc | RK73H1JRTBK1690F vs RMC16K1690FTP |