Part Details for RK73H1JRTBK13R7F by KOA Corporation
Overview of RK73H1JRTBK13R7F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H1JRTBK13R7F
RK73H1JRTBK13R7F CAD Models
RK73H1JRTBK13R7F Part Data Attributes
|
RK73H1JRTBK13R7F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK13R7F
KOA Corporation
RES,SMT,THICK FILM,13.7 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK13R7F
This table gives cross-reference parts and alternative options found for RK73H1JRTBK13R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK13R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA06F13R7TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JRTBK13R7F vs NRCA06F13R7TR10QYF |
RMC16K13R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTBK13R7F vs RMC16K13R7FB |
RK73H1JRTTDD13R7F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JRTBK13R7F vs RK73H1JRTTDD13R7F |
CR0603-16W-13R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JRTBK13R7F vs CR0603-16W-13R7FT |
RM06F13R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JRTBK13R7F vs RM06F13R7CT |
D1106030B1379FMU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTBK13R7F vs D1106030B1379FMU |
WR06X13R7FQLJ | Fixed Resistor, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JRTBK13R7F vs WR06X13R7FQLJ |
RK73H1JGBK13R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK13R7F vs RK73H1JGBK13R7F |
MR06X13R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTBK13R7F vs MR06X13R7FBL |
CDP060313R71%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK13R7F vs CDP060313R71%100PPM/KKP5 |