Part Details for RK73H1JLTP4320F by KOA Speer Electronics Inc
Overview of RK73H1JLTP4320F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTP4320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7409 |
|
RFQ | ||
|
Quest Components | 5927 |
|
$0.0050 / $0.0150 | Buy Now |
Part Details for RK73H1JLTP4320F
RK73H1JLTP4320F CAD Models
RK73H1JLTP4320F Part Data Attributes
|
RK73H1JLTP4320F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTP4320F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTP4320F
This table gives cross-reference parts and alternative options found for RK73H1JLTP4320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTP4320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P4320FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTP4320F vs WF06P4320FTLV |
MR06X4320FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTP4320F vs MR06X4320FBL |
AF0603FR-07432RL | Fixed Resistor, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTP4320F vs AF0603FR-07432RL |
WR06X4320FTLJ | Fixed Resistor, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTP4320F vs WR06X4320FTLJ |
CRCW0603432RFKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTP4320F vs CRCW0603432RFKECC |
WCR0603-432RFI | RESISTOR, 0.1W, 1%, 100ppm, 432ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JLTP4320F vs WCR0603-432RFI |
AC0603FR-10432RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTP4320F vs AC0603FR-10432RL |
0603WGF4320T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTP4320F vs 0603WGF4320T5E |
WCR-WCR0603LF-4320-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 432ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JLTP4320F vs WCR-WCR0603LF-4320-F-P-LT |
RMCF0603FT432R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JLTP4320F vs RMCF0603FT432R |