Part Details for RK73H1JLTP1000F by KOA Speer Electronics Inc
Overview of RK73H1JLTP1000F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTP1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17662505
|
Arrow Electronics | Res Thick Film 0603 100 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1727 Container: Cut Strips | Americas - 3765 |
|
$0.0023 / $0.0098 | Buy Now |
DISTI #
32379012
|
Verical | Res Thick Film 0603 100 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 538 Package Multiple: 1 Date Code: 1727 | Americas - 3765 |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
C1S413111642720
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 3765 |
|
$0.0113 | Buy Now |
Part Details for RK73H1JLTP1000F
RK73H1JLTP1000F CAD Models
RK73H1JLTP1000F Part Data Attributes
|
RK73H1JLTP1000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTP1000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTP1000F
This table gives cross-reference parts and alternative options found for RK73H1JLTP1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTP1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLF--100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTP1000F vs CR-03FLF--100R |
CDP0603100R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTP1000F vs CDP0603100R1%100PPM/KNS |
D1106038B1000FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTP1000F vs D1106038B1000FB5 |
RC0603FR-13100RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTP1000F vs RC0603FR-13100RL |
RM06F1000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTP1000F vs RM06F1000CTDK |
CDP0603100R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTP1000F vs CDP0603100R1%100PPM/KKP20 |
ADF0603100R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTP1000F vs ADF0603100R1%100PPM/KKP5 |
RMCF0603FB100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTP1000F vs RMCF0603FB100R |
CRCW0603100RFKBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTP1000F vs CRCW0603100RFKBA |
CRCW0603100RFKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JLTP1000F vs CRCW0603100RFKTC |