Part Details for RK73H1JLTDD3010F by KOA Speer Electronics Inc
Overview of RK73H1JLTDD3010F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTDD3010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4600 |
|
RFQ |
Part Details for RK73H1JLTDD3010F
RK73H1JLTDD3010F CAD Models
RK73H1JLTDD3010F Part Data Attributes
|
RK73H1JLTDD3010F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTDD3010F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTDD3010F
This table gives cross-reference parts and alternative options found for RK73H1JLTDD3010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTDD3010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X3010FGLJ | Fixed Resistor, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTDD3010F vs WR06X3010FGLJ |
CRCW0603301RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JLTDD3010F vs CRCW0603301RFKTA |
CDP0603301R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTDD3010F vs CDP0603301R1%100PPM/KKS |
CRCW0603301RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTDD3010F vs CRCW0603301RFKEBC |
ADF0603301R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTDD3010F vs ADF0603301R1%100PPM/KKS |
CDP0603301R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTDD3010F vs CDP0603301R1%100PPM/KNP5 |
CRG0603F301R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 301ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RK73H1JLTDD3010F vs CRG0603F301R |
RK73H1JRTTDD3010F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTDD3010F vs RK73H1JRTTDD3010F |
CR16-3010-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTDD3010F vs CR16-3010-FY |
CRCW0603301RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTDD3010F vs CRCW0603301RFKTABC |