-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06791093
|
Arrow Electronics | Res Thick Film 0603 7.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2418 | Americas - 10000 |
|
$0.0145 / $0.0163 | Buy Now |
DISTI #
83147436
|
Verical | Res Thick Film 0603 7.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2418 | Americas - 10000 |
|
$0.0145 / $0.0163 | Buy Now |
|
Bristol Electronics | 28960 |
|
RFQ | ||
|
Bristol Electronics | 6426 |
|
RFQ | ||
|
Bristol Electronics | 4400 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 7.5K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 8000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Film, 7.5K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 5140 |
|
$0.2275 / $0.6500 | Buy Now |
DISTI #
SMC-RK73H1JLTD7501F
|
Sensible Micro Corporation | Res,Chip,7.50Kohm,1%,1/10W,0603,Rohs,Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 5000 |
|
RFQ | |
DISTI #
C1S413116684396
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 10000 |
|
$0.0152 / $0.0163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JLTD7501F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD7501F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JLTD7501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD7501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270477502L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD7501F vs 232270477502L |
NRC-AS06F7501TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JLTD7501F vs NRC-AS06F7501TRQYF |
WCR0603-7K5FI | Fixed Resistor, 0.1W, 7500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JLTD7501F vs WCR0603-7K5FI |
WR06X7501FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD7501F vs WR06X7501FGL |
ADF06037K51%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD7501F vs ADF06037K51%100PPM/KKP20 |
CR16-7501FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD7501F vs CR16-7501FL |
WR06X7501FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD7501F vs WR06X7501FQL |
CR0603-10W-7501FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLTD7501F vs CR0603-10W-7501FPT-13 |
BCTS000603-7501FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JLTD7501F vs BCTS000603-7501FTP |
CR16-7501FK | Fixed Resistor | ASJ Holdings Limited | RK73H1JLTD7501F vs CR16-7501FK |