Part Details for RK73H1JLTD5111F by KOA Speer Electronics Inc
Overview of RK73H1JLTD5111F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD5111F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JLTD5111F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 5.11Kohms | 0 |
|
$0.0130 / $0.1100 | Order Now |
|
Bristol Electronics | 11293 |
|
RFQ | ||
|
Bristol Electronics | 12091 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 5.11K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4900 |
|
$0.0102 / $0.0544 | Buy Now |
|
Quest Components | Resistor, Metal Film, 5.11K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 9672 |
|
$0.0189 / $0.0945 | Buy Now |
DISTI #
RK73H1JLTD5111F
|
TTI | Thick Film Resistors - SMD 1/10watts 5.11Kohms Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0128 | Buy Now |
DISTI #
SMC-RK73H1JLTD5111F
|
Sensible Micro Corporation | Resistor, Metal Film, 5.11K Ohm, 50V, 1±%, 100Ppm, 0603 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 6699 |
|
$0.0080 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H1JLTD5111F
RK73H1JLTD5111F CAD Models
RK73H1JLTD5111F Part Data Attributes
|
RK73H1JLTD5111F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD5111F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD5111F
This table gives cross-reference parts and alternative options found for RK73H1JLTD5111F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD5111F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT035111FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD5111F vs RTT035111FP2 |
CR0603-16W-5111FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLTD5111F vs CR0603-16W-5111FPT-13 |
NQ03WAF5111T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD5111F vs NQ03WAF5111T5E |
CR16-5111-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD5111F vs CR16-5111-FL |
CR0603TT100X5.11K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JLTD5111F vs CR0603TT100X5.11K+/-1% |
RCG06035K11FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD5111F vs RCG06035K11FKED |
CRCW06035K11FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD5111F vs CRCW06035K11FKEBC |
RK73H1JRTBK5111F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JLTD5111F vs RK73H1JRTBK5111F |
CDF06035K111%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD5111F vs CDF06035K111%100PPM/KNP5 |
MR06X5111FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD5111F vs MR06X5111FTL |