Part Details for RK73H1JLTD4872F by KOA Speer Electronics Inc
Overview of RK73H1JLTD4872F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD4872F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4995 |
|
RFQ | ||
|
Bristol Electronics | 3024 |
|
RFQ | ||
|
Quest Components | 2419 |
|
$0.0252 / $0.1260 | Buy Now |
Part Details for RK73H1JLTD4872F
RK73H1JLTD4872F CAD Models
RK73H1JLTD4872F Part Data Attributes
|
RK73H1JLTD4872F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD4872F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD4872F
This table gives cross-reference parts and alternative options found for RK73H1JLTD4872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD4872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K4872FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTD4872F vs RMC16K4872FTP |
232270484873 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD4872F vs 232270484873 |
NRCA06F4872TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JLTD4872F vs NRCA06F4872TRQYF |
RTT034872FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD4872F vs RTT034872FP4 |
D1106030B4872FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD4872F vs D1106030B4872FPN |
CR0603-10W-4872FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTD4872F vs CR0603-10W-4872FT |
RMCF0603FB48K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTD4872F vs RMCF0603FB48K7 |
WR06X4872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD4872F vs WR06X4872FTL |
WF06P4872FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD4872F vs WF06P4872FTLV |
BCTS000603-4872FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JLTD4872F vs BCTS000603-4872FTP |