Part Details for RK73H1JLTD4641F by KOA Speer Electronics Inc
Overview of RK73H1JLTD4641F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD4641F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 270000 |
|
RFQ | ||
|
Bristol Electronics | 3300 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 4640 ohm, SURFACE MOUNT, 0603 | 212000 |
|
$0.0138 / $0.1380 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 4640 ohm, SURFACE MOUNT, 0603 | 5000 |
|
$0.0138 / $0.0736 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 4640 ohm, SURFACE MOUNT, 0603 | 3731 |
|
$0.0513 / $0.1710 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 4640 ohm, SURFACE MOUNT, 0603 | 2640 |
|
$0.0252 / $0.1260 | Buy Now |
DISTI #
RK73H1JLTD4641F
|
TTI | Thick Film Resistors - SMD 1/10watts 4.64Kohms Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0109 / $0.0118 | Buy Now |
Part Details for RK73H1JLTD4641F
RK73H1JLTD4641F CAD Models
RK73H1JLTD4641F Part Data Attributes
|
RK73H1JLTD4641F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD4641F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD4641F
This table gives cross-reference parts and alternative options found for RK73H1JLTD4641F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD4641F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLB--4K64 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD4641F vs CR-03FLB--4K64 |
RK73H1JRTTDD4641F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTD4641F vs RK73H1JRTTDD4641F |
D11/CRCW06031004K641%ET4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTD4641F vs D11/CRCW06031004K641%ET4E3 |
WR06X4641FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD4641F vs WR06X4641FBL |
WCR-WCR0603LF-4641-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 4640ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JLTD4641F vs WCR-WCR0603LF-4641-F-P-LT |
CR0603FA4641G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JLTD4641F vs CR0603FA4641G |
RK73H1JGTDD4641F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD4641F vs RK73H1JGTDD4641F |
CDF06034K641%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD4641F vs CDF06034K641%100PPM/KNP20 |
CDP06034K641%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD4641F vs CDP06034K641%100PPM/KKP10 |
AC0603FR-134K64L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD4641F vs AC0603FR-134K64L |