-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 2463 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 43.2 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 10000 |
|
$0.0138 / $0.0736 | Buy Now |
|
Quest Components | Resistor, Thick Film, 43.2 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0276 / $0.1380 | Buy Now |
|
Quest Components | Resistor, Thick Film, 43.2 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3333 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 43.2 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 2580 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 43.2 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 1970 |
|
$0.0252 / $0.1260 | Buy Now |
DISTI #
RK73H1JLTD43R2F
|
TTI | Thick Film Resistors - SMD 1/10watt 43.2ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0084 / $0.0091 | Buy Now |
DISTI #
SMC-RK73H1JLTD43R2F
|
Sensible Micro Corporation | Resistor, Thick Film, 43.2 Ohm, 50V, 1±%, 100Ppm, 0603 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 5000 |
|
$0.0090 / $0.0097 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JLTD43R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD43R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JLTD43R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD43R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG060310043R21%EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTD43R2F vs RCG060310043R21%EC |
CR0603-10W-43R2FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLTD43R2F vs CR0603-10W-43R2FPT-13 |
0603WAF432JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD43R2F vs 0603WAF432JT5E |
CR0603-16W-43R2FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JLTD43R2F vs CR0603-16W-43R2FPT |
RMCF0603FT43R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JLTD43R2F vs RMCF0603FT43R2 |
RK73H1JRTBK43R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JLTD43R2F vs RK73H1JRTBK43R2F |
ADF060343R21%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD43R2F vs ADF060343R21%100PPM/KKP10 |
RGC0603FTD43R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTD43R2F vs RGC0603FTD43R2 |
RC0603FR-1343R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD43R2F vs RC0603FR-1343R2P |
RTT0343R2FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD43R2F vs RTT0343R2FP3 |