There are no models available for this part yet.
Overview of RK73H1JLTD4023F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JLTD4023F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7979 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 402000 ohm, SURFACE MOUNT, 0603 | 6383 |
|
$0.1750 / $1.0000 | Buy Now | ||
DISTI #
SMC-RK73H1JLTD4023F
|
Sensible Micro Corporation | Res,Chip,402K Ohm,1%,1/10W,0603,Rohs,Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 10000 |
|
RFQ |
CAD Models for RK73H1JLTD4023F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JLTD4023F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
402000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JLTD4023F
This table gives cross-reference parts and alternative options found for RK73H1JLTD4023F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD4023F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-4023FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 402000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLTD4023F vs CR0603-16W-4023FPT-13 |
RK73H1JRTBK4023F | RES,SMT,THICK FILM,402K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JLTD4023F vs RK73H1JRTBK4023F |
RK73H1JTTDD4023F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD4023F vs RK73H1JTTDD4023F |
WR06X4023FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD4023F vs WR06X4023FBL |
RGC0603FTD402K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTD4023F vs RGC0603FTD402K |
RMC16K4023FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTD4023F vs RMC16K4023FB |
CDP0603402K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD4023F vs CDP0603402K1%100PPM/KNP20 |
RC0603FR-13402KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD4023F vs RC0603FR-13402KL |
RMCF0603FG402K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTD4023F vs RMCF0603FG402K |
SR0603FR-13402KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD4023F vs SR0603FR-13402KL |