Part Details for RK73H1JLTD3402F by KOA Speer Electronics Inc
Overview of RK73H1JLTD3402F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD3402F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 34000 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 34000 ohm, SURFACE MOUNT, 0603 | 3587 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 34000 ohm, SURFACE MOUNT, 0603 | 3200 |
|
$0.0417 / $0.1390 | Buy Now |
DISTI #
RK73H1JLTD3402F
|
TTI | Thick Film Resistors - SMD 1/10watts 34Kohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0122 / $0.0132 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
Buy Now |
Part Details for RK73H1JLTD3402F
RK73H1JLTD3402F CAD Models
RK73H1JLTD3402F Part Data Attributes
|
RK73H1JLTD3402F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD3402F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD3402F
This table gives cross-reference parts and alternative options found for RK73H1JLTD3402F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD3402F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FT34K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JLTD3402F vs RMCF0603FT34K0 |
CRCW060334K0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTD3402F vs CRCW060334K0FKEC |
WCR-WCR0603LF-3402-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 34000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JLTD3402F vs WCR-WCR0603LF-3402-F-P-LT |
CDP060334K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD3402F vs CDP060334K1%100PPM/KKP10 |
AC0603FR-1334KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD3402F vs AC0603FR-1334KL |
0603WAF3402T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD3402F vs 0603WAF3402T5E |
AF0603FR-1334KL | Fixed Resistor, 0.1W, 34000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD3402F vs AF0603FR-1334KL |
RK73H1JTBK3402F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTD3402F vs RK73H1JTBK3402F |
CR0603-10W-3402FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLTD3402F vs CR0603-10W-3402FPT-13 |
232270473403 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD3402F vs 232270473403 |