There are no models available for this part yet.
Overview of RK73H1JLTD3240F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JLTD3240F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4980 |
|
RFQ | ||||
Quest Components | Resistor, Metal Film, 324 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3984 |
|
$0.0252 / $0.1260 | Buy Now | ||
Quest Components | Resistor, Metal Film, 324 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3760 |
|
$0.0150 / $0.0750 | Buy Now | ||
DISTI #
RK73H1JLTD3240F
|
TTI | Thick Film Resistors - SMD 1/10watts 324ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0084 / $0.0091 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 215 |
|
$0.0500 / $0.0800 | Buy Now |
CAD Models for RK73H1JLTD3240F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JLTD3240F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
324 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JLTD3240F
This table gives cross-reference parts and alternative options found for RK73H1JLTD3240F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD3240F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F3240CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD3240F vs RM06F3240CTDK |
RC0603FR-07324RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD3240F vs RC0603FR-07324RP |
0603SAF3240T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD3240F vs 0603SAF3240T5E |
AF0603FR-07324RL | Fixed Resistor, 0.1W, 324ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD3240F vs AF0603FR-07324RL |
CRCW06033240F100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTD3240F vs CRCW06033240F100RG1 |
MR06X3240FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD3240F vs MR06X3240FTL |
NQ03WAF3240T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD3240F vs NQ03WAF3240T5E |
CR0603TT100X324R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JLTD3240F vs CR0603TT100X324R+/-1% |
RMF06FT3240 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JLTD3240F vs RMF06FT3240 |
RK73H1JRTTP3240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD3240F vs RK73H1JRTTP3240F |