Part Details for RK73H1JLTD2400F by KOA Speer Electronics Inc
Overview of RK73H1JLTD2400F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD2400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.0252 / $0.1260 | Buy Now | |
DISTI #
RK73H1JLTD2400F
|
TTI | Thick Film Resistors - SMD 240 OHM 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0137 / $0.0142 | Buy Now |
Part Details for RK73H1JLTD2400F
RK73H1JLTD2400F CAD Models
RK73H1JLTD2400F Part Data Attributes
|
RK73H1JLTD2400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD2400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD2400F
This table gives cross-reference parts and alternative options found for RK73H1JLTD2400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD2400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-2400FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLTD2400F vs CR0603-10W-2400FT-13 |
RK73H1JGTD2400F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD2400F vs RK73H1JGTD2400F |
RK73H1JGBK2400F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD2400F vs RK73H1JGBK2400F |
ERJ3EKF2400V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JLTD2400F vs ERJ3EKF2400V |
RCA0603240RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTD2400F vs RCA0603240RFKEA |
CRCW0603240RFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JLTD2400F vs CRCW0603240RFKTB |
RK73H1JLTP2400F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD2400F vs RK73H1JLTP2400F |
RMCF0603FB240R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTD2400F vs RMCF0603FB240R |
CRCW0603240RFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD2400F vs CRCW0603240RFKEE |
RK73H1JTBK2400F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTD2400F vs RK73H1JTBK2400F |