There are no models available for this part yet.
Overview of RK73H1JLTD2322F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JLTD2322F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 24170 |
|
RFQ | ||||
Bristol Electronics | 11680 |
|
RFQ | ||||
Quest Components | Resistor, Metal Film, 23.2K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 50000 |
|
$0.0023 / $0.0120 | Buy Now | ||
Quest Components | Resistor, Metal Film, 23.2K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 12000 |
|
$0.0045 / $0.0225 | Buy Now | ||
Quest Components | Resistor, Metal Film, 23.2K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 9344 |
|
$0.0168 / $0.1260 | Buy Now | ||
DISTI #
RK73H1JLTD2322F
|
TTI | Thick Film Resistors - SMD 1/10watts 23.2Kohms Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0118 / $0.0126 | Buy Now |
CAD Models for RK73H1JLTD2322F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JLTD2322F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
23200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JLTD2322F
This table gives cross-reference parts and alternative options found for RK73H1JLTD2322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD2322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603-10W-2322FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTD2322F vs CRS0603-10W-2322FT |
CR0603-16W-2322FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLTD2322F vs CR0603-16W-2322FPT-13 |
CRCW060323K2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD2322F vs CRCW060323K2FKEBC |
CR-03FLD--23K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD2322F vs CR-03FLD--23K2 |
ERJS03F2322V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JLTD2322F vs ERJS03F2322V |
RTT032322FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD2322F vs RTT032322FP4 |
CDF060323K21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD2322F vs CDF060323K21%100PPM/KNS |
WCR0603-23K2FA | Fixed Resistor, 0.1W, 23200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JLTD2322F vs WCR0603-23K2FA |
CRCW060323K2FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JLTD2322F vs CRCW060323K2FKTB |
RK73H1JTTD2322F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD2322F vs RK73H1JTTD2322F |