Part Details for RK73H1JLTD2102F by KOA Speer Electronics Inc
Overview of RK73H1JLTD2102F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD2102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06790888
|
Arrow Electronics | Res Thick Film 0603 21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2409 | Americas - 10000 |
|
$0.0101 | Buy Now |
DISTI #
80330157
|
Verical | Res Thick Film 0603 21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2409 | Americas - 10000 |
|
$0.0101 | Buy Now |
|
Bristol Electronics | 4565 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21000 ohm, SURFACE MOUNT, 0603 | 7616 |
|
$0.0182 / $0.1365 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21000 ohm, SURFACE MOUNT, 0603 | 3652 |
|
$0.0192 / $0.0960 | Buy Now |
DISTI #
RK73H1JLTD2102F
|
TTI | Thick Film Resistors - SMD 1/10watts 21Kohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0102 | Buy Now |
DISTI #
C1S413110581927
|
Chip1Stop | Res Thick Film 0603 21K Ohm 1% 0.1W(1/10W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Not Compliant | 10000 |
|
$0.0101 | Buy Now |
Part Details for RK73H1JLTD2102F
RK73H1JLTD2102F CAD Models
RK73H1JLTD2102F Part Data Attributes
|
RK73H1JLTD2102F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD2102F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD2102F
This table gives cross-reference parts and alternative options found for RK73H1JLTD2102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD2102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06032102F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD2102F vs CRCW06032102F100RT5 |
WR06X2102FQLJ | Fixed Resistor, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTD2102F vs WR06X2102FQLJ |
RMC16K2102FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTD2102F vs RMC16K2102FB |
RTT032102FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD2102F vs RTT032102FP2 |
CDP060321K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD2102F vs CDP060321K1%100PPM/KKP20 |
RK73H1JRTTD2102F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTD2102F vs RK73H1JRTTD2102F |
WR06X2102FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD2102F vs WR06X2102FGL |
CRGCQ0603F21K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JLTD2102F vs CRGCQ0603F21K |
AF0603FR-1321KL | Fixed Resistor, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD2102F vs AF0603FR-1321KL |
CRCW060321K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD2102F vs CRCW060321K0FKEBC |