Part Details for RK73H1JLTD1823F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1823F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD1823F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JLTD1823F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 182Kohms 1% | 0 |
|
$0.0110 / $0.0150 | Order Now |
|
Bristol Electronics | 12128 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 4840 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 182000 ohm, SURFACE MOUNT, 0603 | 9702 |
|
$0.0189 / $0.0945 | Buy Now |
DISTI #
RK73H1JLTD1823F
|
TTI | Thick Film Resistors - SMD 1/10watt 182Kohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0109 / $0.0117 | Buy Now |
Part Details for RK73H1JLTD1823F
RK73H1JLTD1823F CAD Models
RK73H1JLTD1823F Part Data Attributes
|
RK73H1JLTD1823F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1823F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1823F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1823F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1823F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--182K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD1823F vs CR-03FL7--182K |
AC0603FR-07182KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD1823F vs AC0603FR-07182KL |
CRCW0603182KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTD1823F vs CRCW0603182KFKEB |
RK73H1JRTTDD1823F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTD1823F vs RK73H1JRTTDD1823F |
RK73H1JLTDD1823F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD1823F vs RK73H1JLTDD1823F |
RM06F1823CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JLTD1823F vs RM06F1823CT |
RK73H1JTTD1823F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD1823F vs RK73H1JTTD1823F |
232270471824L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD1823F vs 232270471824L |
CR0603FA1823G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JLTD1823F vs CR0603FA1823G |
CR-03FL7--182K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JLTD1823F vs CR-03FL7--182K- |