Part Details for RK73H1JLTD1620F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1620F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD1620F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5852 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 162OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3148 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 162OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3856 |
|
$0.0276 / $0.1380 | Buy Now |
DISTI #
RK73H1JLTD1620F
|
TTI | Thick Film Resistors - SMD 1/10watts 162ohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0122 / $0.0126 | Buy Now |
Part Details for RK73H1JLTD1620F
RK73H1JLTD1620F CAD Models
RK73H1JLTD1620F Part Data Attributes:
|
RK73H1JLTD1620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1620F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-07162RL | Fixed Resistor, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD1620F vs AF0603FR-07162RL |
BCTS000603-1620FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JLTD1620F vs BCTS000603-1620FTP |
CRGCQ0603F162R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JLTD1620F vs CRGCQ0603F162R |
RTT031620FTP | RES,SMT,THICK FILM,162 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RK73H1JLTD1620F vs RTT031620FTP |
CRS0603-10W-1620FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTD1620F vs CRS0603-10W-1620FT |
SR0603FR-13162RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD1620F vs SR0603FR-13162RL |
CR0603TT100X162R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JLTD1620F vs CR0603TT100X162R+/-1% |
WCR0603-162RFA | Fixed Resistor, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JLTD1620F vs WCR0603-162RFA |
CRCW0603162RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD1620F vs CRCW0603162RFKEBC |
RTT031620FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD1620F vs RTT031620FP4 |