Part Details for RK73H1JLTD1603F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1603F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD1603F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1JLTD1603F
|
TTI | Thick Film Resistors - SMD 1/10watt 160Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0137 / $0.0142 | Buy Now |
Part Details for RK73H1JLTD1603F
RK73H1JLTD1603F CAD Models
RK73H1JLTD1603F Part Data Attributes
|
RK73H1JLTD1603F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1603F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1603F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1603F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1603F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1603FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | VENKEL LTD | RK73H1JLTD1603F vs CR0603-10W-1603FT |
CRCW0603160KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTD1603F vs CRCW0603160KFKEB |
CRCW0603160KFKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JLTD1603F vs CRCW0603160KFKTC |
RK73H1JRTBK1603F | RES,SMT,THICK FILM,160K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JLTD1603F vs RK73H1JRTBK1603F |
SR0603FR-13160KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD1603F vs SR0603FR-13160KL |
CR16-1603-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD1603F vs CR16-1603-FY |
CRGCQ0603F160K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JLTD1603F vs CRGCQ0603F160K |
RMCF0603FT160K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JLTD1603F vs RMCF0603FT160K |
CRCW0603160KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTD1603F vs CRCW0603160KFKEC |
CR161603F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1JLTD1603F vs CR161603F |