There are no models available for this part yet.
Overview of RK73H1JLTD1213F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JLTD1213F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 21823 |
|
RFQ | ||||
Bristol Electronics | 5332 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 121000 ohm, SURFACE MOUNT, 0603 | 17458 |
|
$0.0168 / $0.1260 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 121000 ohm, SURFACE MOUNT, 0603 | 14500 |
|
$0.0120 / $0.0736 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 121000 ohm, SURFACE MOUNT, 0603 | 4040 |
|
$0.0375 / $0.1250 | Buy Now | ||
DISTI #
RK73H1JLTD1213F
|
TTI | Thick Film Resistors - SMD 1/10watt 121Kohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0137 / $0.0139 | Buy Now |
CAD Models for RK73H1JLTD1213F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JLTD1213F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
121000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JLTD1213F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1213F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1213F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X1213FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD1213F vs MR06X1213FBL |
ERJS03F1213V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JLTD1213F vs ERJS03F1213V |
NRCA06F1213TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JLTD1213F vs NRCA06F1213TR10QYF |
RTT031213FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD1213F vs RTT031213FP2 |
RC0603FR-10121KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD1213F vs RC0603FR-10121KL |
CR0603FA1213G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JLTD1213F vs CR0603FA1213G |
WR06X1213FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD1213F vs WR06X1213FTL |
RM06FTN1213 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JLTD1213F vs RM06FTN1213 |
CR0603-10W-1213FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLTD1213F vs CR0603-10W-1213FPT-13 |
RK73H1JRTTP1213F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD1213F vs RK73H1JRTTP1213F |