Part Details for RK73H1JLBK3900D by KOA Speer Electronics Inc
Overview of RK73H1JLBK3900D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK3900D
RK73H1JLBK3900D CAD Models
RK73H1JLBK3900D Part Data Attributes
|
RK73H1JLBK3900D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK3900D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK3900D
This table gives cross-reference parts and alternative options found for RK73H1JLBK3900D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK3900D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTP3900D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLBK3900D vs RK73H1JLTP3900D |
RK73H1JLTD3900D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLBK3900D vs RK73H1JLTD3900D |
RK73H1JRTTDD3900D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLBK3900D vs RK73H1JRTTDD3900D |
RK73H1JGTDD3900D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLBK3900D vs RK73H1JGTDD3900D |
RTT033900DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLBK3900D vs RTT033900DP4 |
RMC16K391DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLBK3900D vs RMC16K391DTP |
CR0603-16W-3900DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLBK3900D vs CR0603-16W-3900DPT |
RK73H1JRTBK3900D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JLBK3900D vs RK73H1JRTBK3900D |
RK73H1JRTTP3900D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLBK3900D vs RK73H1JRTTP3900D |
AF0603DR-13390RL | Fixed Resistor, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK3900D vs AF0603DR-13390RL |