Part Details for RK73H1JLBK3013F by KOA Speer Electronics Inc
Overview of RK73H1JLBK3013F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK3013F
RK73H1JLBK3013F CAD Models
RK73H1JLBK3013F Part Data Attributes
|
RK73H1JLBK3013F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK3013F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK3013F
This table gives cross-reference parts and alternative options found for RK73H1JLBK3013F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK3013F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTDD3013F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLBK3013F vs RK73H1JTTDD3013F |
RK73H1JRTTD3013F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLBK3013F vs RK73H1JRTTD3013F |
CR-03FLD--301K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLBK3013F vs CR-03FLD--301K |
NRCA06F3013TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JLBK3013F vs NRCA06F3013TR10QYF |
RMC16K3013FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLBK3013F vs RMC16K3013FTP |
CR-03FLF--301K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLBK3013F vs CR-03FLF--301K |
CRCW06033013FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLBK3013F vs CRCW06033013FRT1 |
232270463014L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLBK3013F vs 232270463014L |
CR-03FL6--301K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLBK3013F vs CR-03FL6--301K |
CRCW06033013F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLBK3013F vs CRCW06033013F100RT1 |