Part Details for RK73H1JLBK10R5F by KOA Speer Electronics Inc
Overview of RK73H1JLBK10R5F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK10R5F
RK73H1JLBK10R5F CAD Models
RK73H1JLBK10R5F Part Data Attributes
|
RK73H1JLBK10R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK10R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK10R5F
This table gives cross-reference parts and alternative options found for RK73H1JLBK10R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK10R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F10R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JLBK10R5F vs RM06F10R5CT |
RC0603FR-1010R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK10R5F vs RC0603FR-1010R5L |
CDP060310R51%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLBK10R5F vs CDP060310R51%100PPM/KKS |
NRCA06F10R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JLBK10R5F vs NRCA06F10R5TRQYF |
WR06X10R5FQLJ | Fixed Resistor, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLBK10R5F vs WR06X10R5FQLJ |
232270471059L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLBK10R5F vs 232270471059L |
CRCW060310R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLBK10R5F vs CRCW060310R5FKEA |
RM06FTN10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JLBK10R5F vs RM06FTN10R5 |
CR0603T100X10R5+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JLBK10R5F vs CR0603T100X10R5+/-1% |
ERJ3EKF10R5V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JLBK10R5F vs ERJ3EKF10R5V |