Part Details for RK73H1HTTCM49R9F by KOA Speer Electronics Inc
Results Overview of RK73H1HTTCM49R9F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HTTCM49R9F Information
RK73H1HTTCM49R9F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1HTTCM49R9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTCM49R9F-ND
|
DigiKey | RES 49.9 OHM 1% 1/20W 0201 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
660-RK73H1HTTCM49R9F
|
Mouser Electronics | Thick Film Resistors - SMD 49.9 OHM 1% RoHS: Compliant | 38734 |
|
$0.0070 / $0.1400 | Buy Now |
DISTI #
V72:2272_17663405
|
Arrow Electronics | Res Thick Film 0201 49.9 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1619 Container: Cut Strips | Americas - 115 |
|
$0.0164 / $0.0897 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 7250 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 5800 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
RK73H1HTTCM49R9F
|
TTI | Thick Film Resistors - SMD 49.9 OHM 1% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0059 | Buy Now |
Part Details for RK73H1HTTCM49R9F
RK73H1HTTCM49R9F CAD Models
RK73H1HTTCM49R9F Part Data Attributes
|
RK73H1HTTCM49R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTCM49R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTCM49R9F
This table gives cross-reference parts and alternative options found for RK73H1HTTCM49R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM49R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0201FR-0749R9L | YAGEO Corporation | $0.0161 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM49R9F vs AC0201FR-0749R9L |
CQ01WMF499JTEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM49R9F vs CQ01WMF499JTEE |
RMSW06-49R9FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM49R9F vs RMSW06-49R9FB |
RK73H1HTTC49R9F | KOA Speer Electronics Inc | $0.0172 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM49R9F vs RK73H1HTTC49R9F |
AF0201FR-0749R9L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 49.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM49R9F vs AF0201FR-0749R9L |
RM02R-49R9-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RK73H1HTTCM49R9F vs RM02R-49R9-F |
RMF02FT49R9 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM49R9F vs RMF02FT49R9 |