There are no models available for this part yet.
Overview of RK73H1HTTCM2053D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTCM2053D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H1HTTCM2053D
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 29000 |
|
$0.0280 / $0.2800 | Buy Now |
CAD Models for RK73H1HTTCM2053D by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTCM2053D by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
205000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTCM2053D
This table gives cross-reference parts and alternative options found for RK73H1HTTCM2053D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM2053D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-2053DB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM2053D vs RMC1/20-2053DB |
RMSW06-2053DB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM2053D vs RMSW06-2053DB |
RK73H1HTTC2053D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM2053D vs RK73H1HTTC2053D |
AF0201DR-13205KL | Fixed Resistor, 0.05W, 205000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM2053D vs AF0201DR-13205KL |
RK73H1HTTA2053D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM2053D vs RK73H1HTTA2053D |
RMSW06-2053DPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM2053D vs RMSW06-2053DPA |
RK73H1HTBK2053D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM2053D vs RK73H1HTBK2053D |
RK73H1HTTCD2053D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM2053D vs RK73H1HTTCD2053D |
AC0201DR-13205KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM2053D vs AC0201DR-13205KL |
AC0201DR-10205KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM2053D vs AC0201DR-10205KL |