Part Details for RK73H1HTTC7151F by KOA Speer Electronics Inc
Overview of RK73H1HTTC7151F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTC7151F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC7151FCT-ND
|
DigiKey | RES 7.15K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57598 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC7151F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM7151F RoHS: Compliant | 5850 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 10000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 10000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 8000 |
|
$0.0075 / $0.0750 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
RK73H1HTTC7151F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM7151F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0059 / $0.0079 | Buy Now |
Part Details for RK73H1HTTC7151F
RK73H1HTTC7151F CAD Models
RK73H1HTTC7151F Part Data Attributes
|
RK73H1HTTC7151F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC7151F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC7151F
This table gives cross-reference parts and alternative options found for RK73H1HTTC7151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC7151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS1/207.15K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RK73H1HTTC7151F vs RMCS1/207.15K1%A |
CR0201F7K15P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RK73H1HTTC7151F vs CR0201F7K15P10 |
WCR0201-7K15FI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.05W, 7150ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC7151F vs WCR0201-7K15FI |
RMCS0201FG7K15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RK73H1HTTC7151F vs RMCS0201FG7K15 |
RMCF0201FT7K15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC7151F vs RMCF0201FT7K15 |
AF0201FR-137K15L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | RK73H1HTTC7151F vs AF0201FR-137K15L |
RMCS0201FT7K15-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC7151F vs RMCS0201FT7K15-HP |
AC0201FR-077K15L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC7151F vs AC0201FR-077K15L |
RK73H1HRTTCM7151F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC7151F vs RK73H1HRTTCM7151F |
RK73H1HTTA7151F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC7151F vs RK73H1HTTA7151F |