Part Details for RK73H1HTTC4304F by KOA Speer Electronics Inc
Overview of RK73H1HTTC4304F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTC4304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC4304FCT-ND
|
DigiKey | RES 4.3M OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10997 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC4304F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM4304F RoHS: Compliant | 7712 |
|
$0.0060 / $0.1000 | Buy Now |
|
Quest Components | 6440 |
|
$0.0586 / $0.2930 | Buy Now | |
DISTI #
RK73H1HTTC4304F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM4304F pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0059 | Buy Now |
DISTI #
C1S413111556122
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 6438 |
|
$0.0004 / $0.0029 | Buy Now |
Part Details for RK73H1HTTC4304F
RK73H1HTTC4304F CAD Models
RK73H1HTTC4304F Part Data Attributes
|
RK73H1HTTC4304F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC4304F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC4304F
This table gives cross-reference parts and alternative options found for RK73H1HTTC4304F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC4304F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0201F4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | TE Connectivity | RK73H1HTTC4304F vs CRG0201F4M3 |
RMAW06-435FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC4304F vs RMAW06-435FPA |
RK73H1HTTCM4304F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1HTTC4304F vs RK73H1HTTCM4304F |
WR02X4304FAL | Fixed Resistor, 0.05W, 4300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTC4304F vs WR02X4304FAL |
WR02W4304FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTC4304F vs WR02W4304FGL |
RMCS0201FG4M30 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC4304F vs RMCS0201FG4M30 |
RMC1/20-435FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC4304F vs RMC1/20-435FB |
RMCF0201FT4M30 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC4304F vs RMCF0201FT4M30 |
RMSW06-435FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC4304F vs RMSW06-435FB |
RMCS0201FT4M30 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC4304F vs RMCS0201FT4M30 |