-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0135
|
Newark | Res, 150R, 1%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73H1HTTC1500F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27500 |
|
$0.0190 / $0.0400 | Buy Now |
DISTI #
2019-RK73H1HTTC1500FCT-ND
|
DigiKey | RES 150 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38022 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC1500F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1500F RoHS: Compliant | 432 |
|
$0.0070 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 2660 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 2128 |
|
$0.0075 / $0.0750 | Buy Now | |
|
Quest Components | 7891 |
|
$0.0162 / $0.0810 | Buy Now | |
|
Quest Components | 7760 |
|
$0.0180 / $0.0900 | Buy Now | |
DISTI #
RK73H1HTTC1500F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1500F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0065 / $0.0079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1HTTC1500F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC1500F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RK73H1HTTC1500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC1500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/201501%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC1500F vs RMCS1/201501%R |
RMGW06-1500FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC1500F vs RMGW06-1500FPA |
CR0201F150RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTC1500F vs CR0201F150RD50 |
AC0201FR-10150RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC1500F vs AC0201FR-10150RL |
0201WMF1500TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RK73H1HTTC1500F vs 0201WMF1500TEE |
RMC1/20-151FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC1500F vs RMC1/20-151FPA |
0201WMF1500TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1HTTC1500F vs 0201WMF1500TCE |
RM02R-150R-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RK73H1HTTC1500F vs RM02R-150R-F |
RK73H1HRTTC1500F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1500F vs RK73H1HRTTC1500F |
RMCS0201FT150R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC1500F vs RMCS0201FT150R-HP |