Part Details for RK73H1HTTC1102F by KOA Speer Electronics Inc
Results Overview of RK73H1HTTC1102F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HTTC1102F Information
RK73H1HTTC1102F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1HTTC1102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC1102FCT-ND
|
DigiKey | RES 11K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19361 In Stock |
|
$0.0072 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC1102F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1102F RoHS: Compliant | 14459 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06789416
|
Arrow Electronics | Res Thick Film 0201 11K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1840 Container: Cut Strips | Americas - 728 |
|
$0.0023 / $0.0160 | Buy Now |
DISTI #
84342045
|
Verical | Res Thick Film 0201 11K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5682 Package Multiple: 1 | Americas - 8550 |
|
$0.0069 | Buy Now |
|
Bristol Electronics | Min Qty: 35 | 600000 |
|
$0.0197 / $0.1462 | Buy Now |
|
Quest Components | 320000 |
|
$0.0215 / $0.1950 | Buy Now | |
|
Quest Components | 6960 |
|
$0.0468 / $0.2340 | Buy Now | |
DISTI #
RK73H1HTTC1102F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1102F pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0079 | Buy Now |
Part Details for RK73H1HTTC1102F
RK73H1HTTC1102F CAD Models
RK73H1HTTC1102F Part Data Attributes
|
RK73H1HTTC1102F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC1102F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
RK73H1HTTC1102F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RK73H1HTTC1102F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H1HTTC1102F is resistant to sulfurization due to its anti-sulfurization coating.
-
The power rating of the RK73H1HTTC1102F at 70°C is 0.25W.
-
Yes, the RK73H1HTTC1102F is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
Yes, the RK73H1HTTC1102F is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, and cadmium.