-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HTTC1003F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0108
|
Newark | Res, 100K, 1%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73H1HTTC1003F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44570 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
2019-RK73H1HTTC1003FCT-ND
|
DigiKey | RES 100K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
197295 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC1003F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1003F RoHS: Compliant | 77367 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06789328
|
Arrow Electronics | Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 9 |
|
$0.0063 | Buy Now |
|
Bristol Electronics | 10894 |
|
RFQ | ||
|
Bristol Electronics | 856 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 0201 | 16450 |
|
$0.0700 / $0.4000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 0201 | 6960 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 0201 | 6592 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 PPM, 100000 OHM, SURFACE MOUNT, 0201 | 684 |
|
$0.0500 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1HTTC1003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC1003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RK73H1HTTC1003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC1003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0201FT100K-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1003F vs RMCS0201FT100K-HP |
AC0201FR-13100KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1003F vs AC0201FR-13100KL |
RMCF0201FT100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1003F vs RMCF0201FT100K |
RMC1/20-104FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1003F vs RMC1/20-104FB |
RMSW06-104FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1003F vs RMSW06-104FB |
RK73H1HRTTC1003F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1003F vs RK73H1HRTTC1003F |
WR02X1003FAL | Walsin Technology Corporation | $0.0075 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | RK73H1HTTC1003F vs WR02X1003FAL |
RMC1/20-104FPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1003F vs RMC1/20-104FPA |
RMCS0201FT100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RK73H1HTTC1003F vs RMCS0201FT100K |
CQ01WMF1003TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1003F vs CQ01WMF1003TEE |