Part Details for RK73H1HTTB82R0F by KOA Speer Electronics Inc
Results Overview of RK73H1HTTB82R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HTTB82R0F Information
RK73H1HTTB82R0F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H1HTTB82R0F
RK73H1HTTB82R0F CAD Models
RK73H1HTTB82R0F Part Data Attributes
|
RK73H1HTTB82R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTB82R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, STANDARD : MIL-R-55342F | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTB82R0F
This table gives cross-reference parts and alternative options found for RK73H1HTTB82R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTB82R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232280688209 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RK73H1HTTB82R0F vs 232280688209 |
RC0201FR-0782R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RK73H1HTTB82R0F vs RC0201FR-0782R |
CR05-82R0-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTB82R0F vs CR05-82R0-FY |
RK73H1HLTCM82R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTB82R0F vs RK73H1HLTCM82R0F |
CR-01FL6---82R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTB82R0F vs CR-01FL6---82R- |
CR05-82R0-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTB82R0F vs CR05-82R0-FN |
RC0201FR-1082RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTB82R0F vs RC0201FR-1082RL |
ERJ1GEF82R0C | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTB82R0F vs ERJ1GEF82R0C |
RC0201FR-1382RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTB82R0F vs RC0201FR-1382RP |
RC0201FR-7D82RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H1HTTB82R0F vs RC0201FR-7D82RL |