There are no models available for this part yet.
Overview of RK73H1HTTB2402F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTB2402F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9100 |
|
RFQ |
CAD Models for RK73H1HTTB2402F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTB2402F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Reference Standard
|
MIL-R-55342F
|
Resistance
|
24000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RK73H1H
|
Size Code
|
0201
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTB2402F
This table gives cross-reference parts and alternative options found for RK73H1HTTB2402F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTB2402F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000201-2402FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RK73H1HTTB2402F vs BCTS000201-2402FTH |
RC01W243FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTB2402F vs RC01W243FC |
RC0201FR-0724KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTB2402F vs RC0201FR-0724KL |
RC0201FR-7C24KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1HTTB2402F vs RC0201FR-7C24KL |
RC01W243FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RK73H1HTTB2402F vs RC01W243FTL |
ERJ1GEF2402C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RK73H1HTTB2402F vs ERJ1GEF2402C |
CR05-2402-FK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RK73H1HTTB2402F vs CR05-2402-FK |
RC0201FR-1324K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1HTTB2402F vs RC0201FR-1324K |
BCTF000201-2402FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RK73H1HTTB2402F vs BCTF000201-2402FTH |
RMC1/20-2402FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1HTTB2402F vs RMC1/20-2402FB |