Part Details for RK73H1FRTTBL8202F by KOA Corporation
Overview of RK73H1FRTTBL8202F by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1FRTTBL8202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1FRTTBL8202F
|
Avnet Asia | Res Anti-Sulfured Thick Film 01005 82k Ohm 1% 3/100W ?250ppm/?C Molded Paper T/R (Alt: RK73H1FRTTBL8202F) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |