Part Details for RK73H1ETTPS4993F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS4993F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTPS4993F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1ETTPS4993F
|
TTI | 499K OHM 1% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0014 / $0.0014 | Buy Now |
Part Details for RK73H1ETTPS4993F
RK73H1ETTPS4993F CAD Models
RK73H1ETTPS4993F Part Data Attributes
|
RK73H1ETTPS4993F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS4993F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS4993F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS4993F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS4993F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-4993-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RK73H1ETTPS4993F vs MC0402P-4993-FT |
232270624994 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 499000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPS4993F vs 232270624994 |
0402WGF4993T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPS4993F vs 0402WGF4993T5E |
CR-02FPB--499K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPS4993F vs CR-02FPB--499K |
RMSW10K4993FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS4993F vs RMSW10K4993FB |
AS02FTEX4993 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPS4993F vs AS02FTEX4993 |
WR04X4993FQL | Fixed Resistor, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1ETTPS4993F vs WR04X4993FQL |
232270684994 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPS4993F vs 232270684994 |
MCWR04X4993FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ETTPS4993F vs MCWR04X4993FTL |
CQ02WGF4993TEE | Fixed Resistor, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPS4993F vs CQ02WGF4993TEE |