Part Details for RK73H1ETTPS1781F by KOA Speer Electronics Inc
Results Overview of RK73H1ETTPS1781F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTPS1781F Information
RK73H1ETTPS1781F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1ETTPS1781F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100000 |
|
RFQ |
Part Details for RK73H1ETTPS1781F
RK73H1ETTPS1781F CAD Models
RK73H1ETTPS1781F Part Data Attributes
|
RK73H1ETTPS1781F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS1781F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS1781F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS1781F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS1781F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGF1781B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPS1781F vs 0402WGF1781B2E |
CR-02FPF--1K78 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPS1781F vs CR-02FPF--1K78 |
RM04F1781CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPS1781F vs RM04F1781CT-H |
CR0402-16W-1781FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPS1781F vs CR0402-16W-1781FT-13 |
CR0402-10W-1781FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPS1781F vs CR0402-10W-1781FPT-13 |
CDF04021K781%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPS1781F vs CDF04021K781%100PPM/KNP10 |
WR04X1781FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RK73H1ETTPS1781F vs WR04X1781FTL |
MC0402-1781-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPS1781F vs MC0402-1781-FBW |
RCS1005F1781AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RK73H1ETTPS1781F vs RCS1005F1781AS |
MC0402-1781-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPS1781F vs MC0402-1781-FT101Q |