There are no models available for this part yet.
Overview of RK73H1ETTPL22R6F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1ETTPL22R6F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 20000 |
|
RFQ |
CAD Models for RK73H1ETTPL22R6F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1ETTPL22R6F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
22.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1ETTPL22R6F
This table gives cross-reference parts and alternative options found for RK73H1ETTPL22R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPL22R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPD22R6F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTPL22R6F vs RK73H1EGTPD22R6F |
RK73H1ETTP22R6F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTPL22R6F vs RK73H1ETTP22R6F |
SR0402FR-7W22R6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPL22R6F vs SR0402FR-7W22R6L |
RK73H1EGTP22R6F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTPL22R6F vs RK73H1EGTP22R6F |
RK73H1ERTBK22R6F | RES,SMT,THICK FILM,22.6 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ETTPL22R6F vs RK73H1ERTBK22R6F |
RK73H1ERTTPL22R6F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTPL22R6F vs RK73H1ERTTPL22R6F |
RK73H1ELTPL22R6F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTPL22R6F vs RK73H1ELTPL22R6F |
RK73H1EGTPL22R6F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTPL22R6F vs RK73H1EGTPL22R6F |
RK73H1ELTP22R6F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTPL22R6F vs RK73H1ELTP22R6F |
RK73H1ETBK22R6F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTPL22R6F vs RK73H1ETBK22R6F |
Related Parts for RK73H1ETTPL22R6F
-
CR0402-FX-2322GLFFixed Resistors
-
T491D475K050ATFixed Capacitors
-
MMA02040C2439FB300Thin Film Resistors
-
TPSMF4L5.0ATransient Suppressors
-
BZX85C27-TAPZener Diodes
-
BC846BW-7-FSmall Signal Bipolar Transistors
-
UCC28180DRSwitching Regulator or Controllers
-
SN74LVC1G126DCKRBus Driver/Transceivers
-
TMPS03-124Power Supply Modules