-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1ETTPB2151F
|
Mouser Electronics | Thick Film Resistors - SMD 2150 Ohms 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTPB2151F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB2151F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RK73H1ETTPB2151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB2151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270622152 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 2150ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPB2151F vs 232270622152 |
RMSW10K2151FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB2151F vs RMSW10K2151FB |
MC0402P-2151-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RK73H1ETTPB2151F vs MC0402P-2151-FT |
232270672152 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPB2151F vs 232270672152 |
0402WGF2151C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB2151F vs 0402WGF2151C5E |
0402WGF2151TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB2151F vs 0402WGF2151TA |
CR1/16S2151FV | Fixed Resistor, 0.063W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ETTPB2151F vs CR1/16S2151FV |
MC0402P-2151-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RK73H1ETTPB2151F vs MC0402P-2151-FBW |
MC0402-2151-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1ETTPB2151F vs MC0402-2151-FB101W |
RC0402F2151-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ETTPB2151F vs RC0402F2151-07-RG70 |