Part Details for RK73H1ETTPB2003F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB2003F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTPB2003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 296 | 80000 |
|
$0.0014 / $0.0169 | Buy Now |
|
Quest Components | 64000 |
|
$0.0023 / $0.0225 | Buy Now |
Part Details for RK73H1ETTPB2003F
RK73H1ETTPB2003F CAD Models
RK73H1ETTPB2003F Part Data Attributes:
|
RK73H1ETTPB2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB2003F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K204FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB2003F vs RMC10K204FB |
MCR01ZZPF2003 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ETTPB2003F vs MCR01ZZPF2003 |
RMC10K2003FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB2003F vs RMC10K2003FTH |
RMC0402200K1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RK73H1ETTPB2003F vs RMC0402200K1% |
CR10TR204F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ETTPB2003F vs CR10TR204F |
RK73H1EGTPB2003F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB2003F vs RK73H1EGTPB2003F |
CRGP0402F200K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RK73H1ETTPB2003F vs CRGP0402F200K |
9C04021A2003FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPB2003F vs 9C04021A2003FKPF4 |
RK73H1ELTPS2003F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB2003F vs RK73H1ELTPS2003F |
RMGW10K2003FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB2003F vs RMGW10K2003FTH |