Part Details for RK73H1ETTP9533F by KOA Speer Electronics Inc
Overview of RK73H1ETTP9533F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP9533F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP9533FCT-ND
|
DigiKey | RES 953K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23122 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP9533F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 953Kohms 1% RoHS: Compliant | 19475 |
|
$0.0030 / $0.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 953000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 10000 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 953000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 7920 |
|
$0.0045 / $0.0225 | Buy Now |
DISTI #
RK73H1ETTP9533F
|
TTI | Thick Film Resistors - SMD 0.1watt 953Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0030 / $0.0038 | Buy Now |
|
NexGen Digital | 6261 |
|
RFQ |
Part Details for RK73H1ETTP9533F
RK73H1ETTP9533F CAD Models
RK73H1ETTP9533F Part Data Attributes
|
RK73H1ETTP9533F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP9533F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP9533F
This table gives cross-reference parts and alternative options found for RK73H1ETTP9533F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP9533F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPL9533F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9533F vs RK73H1ELTPL9533F |
RK73H1ERTTP9533F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 953000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP9533F vs RK73H1ERTTP9533F |
RK73H1ELTPD9533F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9533F vs RK73H1ELTPD9533F |
RK73H1EGTPL9533F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9533F vs RK73H1EGTPL9533F |
RK73H1ERTBK9533F | RES,SMT,THICK FILM,953K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ETTP9533F vs RK73H1ERTBK9533F |
RK73H1ERTTPL9533F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9533F vs RK73H1ERTTPL9533F |
RK73H1ERTTPD9533F | RES,SMT,THICK FILM,953K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ETTP9533F vs RK73H1ERTTPD9533F |
SR0402FR-07953KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 953000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP9533F vs SR0402FR-07953KL |
RK73H1EGTPD9533F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9533F vs RK73H1EGTPD9533F |
RK73H1ETTPD9533F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9533F vs RK73H1ETTPD9533F |