There are no models available for this part yet.
Overview of RK73H1ETTP7152F by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1ETTP7152F by KOA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 71500 ohm, SURFACE MOUNT, 0402 | 207 |
|
$0.0176 | Buy Now |
CAD Models for RK73H1ETTP7152F by KOA Corporation
Related Parts for RK73H1ETTP7152F
-
CRCW040271K5FKEDFixed Resistors
-
0402ZD105KAT2AFixed Capacitors
-
S10B-PUDSS-1(LF)(SN)Headers and Edge Type Connectors
-
BAT165Rectifier Diodes
-
IHLP1616BZERR47M11Fixed Inductors
-
SIR404DP-T1-GE3Power Field-Effect Transistors
-
MMZ1005S121CTD25Data Line Filters
-
SRV05-4ATCTTransient Suppressors
-
SI4164DY-T1-GE3Small Signal Field-Effect Transistors