Part Details for RK73H1ETTP5620F by KOA Corporation
Overview of RK73H1ETTP5620F by KOA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP5620F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 562 OHM, SURFACE MOUNT, 0402, LEAD FREE | 8140 |
|
$0.0060 / $0.0160 | Buy Now |
DISTI #
RK73H1ETTP5620F
|
Avnet Asia | Res Precision Thick Film 0402 562 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R (Alt: RK73H1ETTP5620F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |