Part Details for RK73H1ETTP3483F by KOA Speer Electronics Inc
Results Overview of RK73H1ETTP3483F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP3483F Information
RK73H1ETTP3483F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1ETTP3483F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9820
|
Newark | Res, 348K, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP3483F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16827 |
|
$0.0070 / $0.0160 | Buy Now |
DISTI #
2019-RK73H1ETTP3483FCT-ND
|
DigiKey | RES 348K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35823 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP3483F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 348Kohms 1% RoHS: Compliant | 21536 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 8438 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 348000 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 348000 ohm, SURFACE MOUNT, 0402 | 6750 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
RK73H1ETTP3483F
|
TTI | Thick Film Resistors - SMD 0.1watt 348Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0030 | Buy Now |
DISTI #
RK73H1ETTP3483F
|
Avnet Abacus | RES SMD 0402 348K 1 01W 100ppm TR - Tape and Reel (Alt: RK73H1ETTP3483F) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RK73H1ETTP3483F
RK73H1ETTP3483F CAD Models
RK73H1ETTP3483F Part Data Attributes
|
RK73H1ETTP3483F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP3483F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |