Part Details for RK73H1ETTP3302D by KOA Speer Electronics Inc
Overview of RK73H1ETTP3302D by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP3302D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP3302DCT-ND
|
DigiKey | RES 33K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26412 In Stock |
|
$0.0265 / $0.2500 | Buy Now |
DISTI #
660-RK73H1ETTP3302D
|
Mouser Electronics | Thick Film Resistors - SMD | 10000 |
|
$0.0350 / $0.2500 | Buy Now |
|
Future Electronics | Thick Film Res - 0402 33,000Ohms 0.5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0337 / $0.0372 | Buy Now |
DISTI #
82783842
|
Verical | Res Thick Film 0402 33K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 377 Package Multiple: 1 | Americas - 9800 |
|
$0.0546 / $0.0830 | Buy Now |
|
Quest Components | 5614 |
|
$0.0390 / $0.1300 | Buy Now | |
DISTI #
RK73H1ETTP3302D
|
IBS Electronics | Res 33K Ohm 0.5% 1/10W 0402 Min Qty: 10000 Package Multiple: 1 | 10000 |
|
$0.0240 | Buy Now |
DISTI #
C1S413111785964
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 9800 |
|
$0.0439 / $0.0833 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 0.5% 33k 0402 Chip Resistor - Surface Mount ROHS | 8545 |
|
$0.0056 / $0.0110 | Buy Now |
Part Details for RK73H1ETTP3302D
RK73H1ETTP3302D CAD Models
RK73H1ETTP3302D Part Data Attributes
|
RK73H1ETTP3302D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP3302D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP3302D
This table gives cross-reference parts and alternative options found for RK73H1ETTP3302D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP3302D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ERTTPD3302D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3302D vs RK73H1ERTTPD3302D |
RK73H1ERTTP3302D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3302D vs RK73H1ERTTP3302D |
RK73H1ELTPD3302D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3302D vs RK73H1ELTPD3302D |
RK73H1ETBK3302D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTP3302D vs RK73H1ETBK3302D |
SR0402DR-7W33KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3302D vs SR0402DR-7W33KL |
RK73H1ELBK3302D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3302D vs RK73H1ELBK3302D |
SR0402DR-0733KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3302D vs SR0402DR-0733KL |
RK73H1ELTPL3302D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3302D vs RK73H1ELTPL3302D |
RK73H1ERTBK3302D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTP3302D vs RK73H1ERTBK3302D |
RK73H1ETTPD3302D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3302D vs RK73H1ETTPD3302D |