Part Details for RK73H1ETTP23R7F by KOA Speer Electronics Inc
Overview of RK73H1ETTP23R7F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP23R7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9706
|
Newark | Res, 23R7, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP23R7F Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1ETTP23R7FCT-ND
|
DigiKey | RES 23.7 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16365 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP23R7F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 23.7ohms 1% RoHS: Compliant | 11254 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_06785631
|
Arrow Electronics | Res Thick Film 0402 23.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2314 | Americas - 30000 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
V72:2272_06785631
|
Arrow Electronics | Res Thick Film 0402 23.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1705 Container: Cut Strips | Americas - 913 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
77720560
|
Verical | Res Thick Film 0402 23.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2314 | Americas - 30000 |
|
$0.0028 / $0.0030 | Buy Now |
|
Bristol Electronics | 8518 |
|
RFQ | ||
|
Bristol Electronics | 14145 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 23.7 ohm, SURFACE MOUNT, 0402 | 6814 |
|
$0.0050 / $0.0150 | Buy Now |
DISTI #
RK73H1ETTP23R7F
|
TTI | Thick Film Resistors - SMD 0.1watt 23.7ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0029 / $0.0030 | Buy Now |
Part Details for RK73H1ETTP23R7F
RK73H1ETTP23R7F CAD Models
RK73H1ETTP23R7F Part Data Attributes:
|
RK73H1ETTP23R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP23R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP23R7F
This table gives cross-reference parts and alternative options found for RK73H1ETTP23R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP23R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPD23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP23R7F vs RK73H1ELTPD23R7F |
RK73H1ERTTPD23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP23R7F vs RK73H1ERTTPD23R7F |
SR0402FR-0723R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP23R7F vs SR0402FR-0723R7L |
RK73H1ETTPD23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP23R7F vs RK73H1ETTPD23R7F |
RK73H1EGTPD23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP23R7F vs RK73H1EGTPD23R7F |