-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9713
|
Newark | Res, 23K7, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP2372F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34180 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
2019-RK73H1ETTP2372FCT-ND
|
DigiKey | RES 23.7K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18045 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP2372F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watts 23.7Kohms RoHS: Compliant | 56549 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_06785617
|
Arrow Electronics | Res Thick Film 0402 23.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2314 | Americas - 50000 |
|
$0.0029 | Buy Now |
DISTI #
70347200
|
Verical | Res Thick Film 0402 23.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2314 | Americas - 50000 |
|
$0.0029 | Buy Now |
|
Bristol Electronics | 22734 |
|
RFQ | ||
DISTI #
RK73H1ETTP2372F
|
TTI | Thick Film Resistors - SMD 0.1watts 23.7Kohms pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0029 / $0.0030 | Buy Now |
DISTI #
3538887RL
|
element14 Asia-Pacific | RES, 23K7, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 34180 |
|
$0.0030 / $0.0081 | Buy Now |
DISTI #
3538887
|
element14 Asia-Pacific | RES, 23K7, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 34180 |
|
$0.0030 / $0.0133 | Buy Now |
DISTI #
3538887
|
Farnell | RES, 23K7, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 34180 |
|
$0.0035 / $0.0172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTP2372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP2372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ETTP2372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP2372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-7W23K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP2372F vs SR0402FR-7W23K7L |
RK73H1ERTTPD2372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1ETTP2372F vs RK73H1ERTTPD2372F |
RK73H1ERTBK2372F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTP2372F vs RK73H1ERTBK2372F |
RK73H1ETTPD2372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2372F vs RK73H1ETTPD2372F |
RK73H1ELTPD2372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2372F vs RK73H1ELTPD2372F |