RK73H1ETTP1330F
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RK73H1ETTP1330F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RK73H1ETTP1330F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH9571
Newark Res, 133R, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP1330F Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 2019-RK73H1ETTP1330FCT-ND
DigiKey RES 133 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 38793
In Stock
  • 1 $0.1000
  • 10 $0.0210
  • 50 $0.0134
  • 100 $0.0112
  • 500 $0.0076
  • 1,000 $0.0066
  • 5,000 $0.0048
  • 10,000 $0.0042
  • 20,000 $0.0038
  • 30,000 $0.0036
  • 50,000 $0.0033
  • 100,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # 660-RK73H1ETTP1330F
Mouser Electronics Thick Film Resistors - SMD 0.1watts 133ohms 1% RoHS: Compliant 22965
  • 1 $0.1000
  • 10 $0.0140
  • 100 $0.0080
  • 1,000 $0.0060
  • 2,500 $0.0050
  • 10,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics RES 133 OHM 1% 1/10W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0032
  • 40,000 $0.0031
  • 200,000 $0.0029
  • 400,000 $0.0028
  • 1,250,000 $0.0026
$0.0026 / $0.0032 Buy Now
Bristol Electronics   Min Qty: 296 20000
  • 296 $0.0169
  • 889 $0.0113
  • 3,099 $0.0028
$0.0028 / $0.0169 Buy Now
Bristol Electronics   9228
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 133 ohm, SURFACE MOUNT, 0402 16000
  • 1 $0.0225
  • 1,334 $0.0075
  • 6,668 $0.0023
$0.0023 / $0.0225 Buy Now
DISTI # RK73H1ETTP1330F
TTI Thick Film Resistors - SMD 0.1watts 133ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 50000
In Stock
  • 10,000 $0.0030
  • 20,000 $0.0029
  • 30,000 $0.0029
  • 50,000 $0.0028
  • 100,000 $0.0027
$0.0027 / $0.0030 Buy Now

CAD Models for RK73H1ETTP1330F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H1ETTP1330F by KOA Speer Electronics Inc

RK73H1ETTP1330F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
133 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RK73H1ETTP1330F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RK73H1ETTP1330F

This table gives cross-reference parts and alternative options found for RK73H1ETTP1330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP1330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ETTPD1330F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ETTP1330F vs RK73H1ETTPD1330F
RK73H1ERTTPL1330F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ETTP1330F vs RK73H1ERTTPL1330F
RK73H1ELTPD1330F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ETTP1330F vs RK73H1ELTPD1330F
RK73H1ERTTPD1330F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, KOA Speer Electronics Inc RK73H1ETTP1330F vs RK73H1ERTTPD1330F
SR0402FR-7W133RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ETTP1330F vs SR0402FR-7W133RL
SR0402FR-07133RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ETTP1330F vs SR0402FR-07133RL

Related Parts for RK73H1ETTP1330F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1ETTP1330F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1ETTP1330F by KOA Speer Electronics Inc

  • Please alert me when RK73H1ETTP1330F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1ETTP1330F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1ETTP1330F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1ETTP1330F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1ETTP1330F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1ETTP1330F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: