Part Details for RK73H1ETTP1300F by KOA Corporation
Overview of RK73H1ETTP1300F by KOA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP1300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 130 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 12523 |
|
$0.0032 / $0.0168 | Buy Now |
DISTI #
RK73H1ETTP1300F
|
Avnet Asia | Res Precision Thick Film 0402 130 Ohm 1% 1/10W ?100ppm/?C Molded Paper T/R (Alt: RK73H1ETTP1300F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |