Part Details for RK73H1ETP5100F by KOA Speer Electronics Inc
Overview of RK73H1ETP5100F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETP5100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9428 |
|
RFQ |
Part Details for RK73H1ETP5100F
RK73H1ETP5100F CAD Models
RK73H1ETP5100F Part Data Attributes
|
RK73H1ETP5100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETP5100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION; STANDARD : MIL-R-55342F | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETP5100F
This table gives cross-reference parts and alternative options found for RK73H1ETP5100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP5100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMS04FE5100 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETP5100F vs RMS04FE5100 |
RK73H1EGBC5100F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 510ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RK73H1ETP5100F vs RK73H1EGBC5100F |
9C04021A5100FKHF3 | YAGEO Corporation | Check for Price | RES 510-OHM 1% 0.063W 100PPM THICK-FILM SMD-0402 10K/REEL-7IN-PA | RK73H1ETP5100F vs 9C04021A5100FKHF3 |
PWR02FTEY5100 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETP5100F vs PWR02FTEY5100 |
CRG0402-P-5100FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.063W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETP5100F vs CRG0402-P-5100FT |
CR205100F-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETP5100F vs CR205100F-13 |
RBX10K511FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETP5100F vs RBX10K511FTH |
MC0.0625W04021%510RFR | SPC Multicomp | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 510ohm, SURFACE MOUNT, 0402, CHIP | RK73H1ETP5100F vs MC0.0625W04021%510RFR |
RK73H1ETBC5100F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETP5100F vs RK73H1ETBC5100F |
RMSW10K511FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETP5100F vs RMSW10K511FTH |