Part Details for RK73H1ETP4323F by KOA Speer Electronics Inc
Overview of RK73H1ETP4323F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETP4323F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9900 |
|
RFQ |
Part Details for RK73H1ETP4323F
RK73H1ETP4323F CAD Models
RK73H1ETP4323F Part Data Attributes
|
RK73H1ETP4323F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETP4323F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETP4323F
This table gives cross-reference parts and alternative options found for RK73H1ETP4323F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP4323F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FRF432K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP4323F vs RC0402FRF432K |
RC0402FRF07432KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RK73H1ETP4323F vs RC0402FRF07432KL |
RC0402FRF10432K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP4323F vs RC0402FRF10432K |
RK73H1ELBC4323F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 432000ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETP4323F vs RK73H1ELBC4323F |
MC0402W-4323-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RK73H1ETP4323F vs MC0402W-4323-FT |
RBX10K4323FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETP4323F vs RBX10K4323FTH |
RMSW10K4323FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETP4323F vs RMSW10K4323FTH |
TRR01MZPF4323 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ETP4323F vs TRR01MZPF4323 |
RMC1/16SK4323FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1ETP4323F vs RMC1/16SK4323FTP |
RMS04FE4323 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1ETP4323F vs RMS04FE4323 |