Part Details for RK73H1ETP1912F by KOA Speer Electronics Inc
Overview of RK73H1ETP1912F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETP1912F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 10000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 9836 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 19100OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 8000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 19100OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 7868 |
|
$0.0045 / $0.0225 | Buy Now |
Part Details for RK73H1ETP1912F
RK73H1ETP1912F CAD Models
RK73H1ETP1912F Part Data Attributes
|
RK73H1ETP1912F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETP1912F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETP1912F
This table gives cross-reference parts and alternative options found for RK73H1ETP1912F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP1912F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04FE1912 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1ETP1912F vs RMS04FE1912 |
RC0402FRF1019K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP1912F vs RC0402FRF1019K1L |
RC0402FRF0719K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP1912F vs RC0402FRF0719K1 |
RC0402FRF0719K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RK73H1ETP1912F vs RC0402FRF0719K1L |
RMAW10K1912FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETP1912F vs RMAW10K1912FTH |
TRR01MZPF1912 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ETP1912F vs TRR01MZPF1912 |
TFGL0402R1912F-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RK73H1ETP1912F vs TFGL0402R1912F-T10 |
RC0402FRF19K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP1912F vs RC0402FRF19K1 |
RC0402FR-07D19K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1ETP1912F vs RC0402FR-07D19K1L |
RK73H1EGBC1912F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 19100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP1912F vs RK73H1EGBC1912F |